Parametric results for: CRT0805-DV-30R9ELF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0805dv30r9elf
Select parts from the table below to compare.
Compare
Compare
CRT0805-DV-30R9ELF
Bourns Inc
Check for Price Buy Yes Active 30.9 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30