Parametric results for: CRT0805-BY-5101EST under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0805by5101est
Select parts from the table below to compare.
Compare
Compare
CRT0805-BY-5101EST
Bourns Inc
Check for Price Yes Obsolete 5.1 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30