Parametric results for: CRT0805-AW-2800EAS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0805aw2800eas
Select parts from the table below to compare.
Compare
Compare
CRT0805-AW-2800EAS
Bourns Inc
Check for Price Yes Active 280 Ω 0.05 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30