Parametric results for: CRT0603ABY-49R9ELF under Thin Film Resistors

Filter Your Search

1 - 10 of 3,646 results

|
-
Manufacturer Part Number: crt0603a
Select parts from the table below to compare.
Compare
Compare
CRT0603-AV-1541ELF
Bourns Inc
Check for Price Yes Yes Active 1.54 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AY-2742ELF
Bourns Inc
Check for Price Yes Yes Active 27.4 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AZ-4120ELF
Bourns Inc
Check for Price Yes Yes Active 412 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC SMT, 0603 compliant EAR99 8533.21.00.30
CRT0603-AZ-1023ELF
Bourns Inc
Check for Price Yes Yes Active 102 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AX-3010ELF
Bourns Inc
Check for Price Yes Yes Active 301 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC SMT, 0603 compliant EAR99 8533.21.00.30
CRT0603-AT-1430ELF
Bourns Inc
Check for Price Yes Active 143 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AV-8870ELF
Bourns Inc
Check for Price Yes Yes Active 887 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AZ-2001ELF
Bourns Inc
Check for Price Yes Yes Active 2 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AZ-6191EAS
Bourns Inc
Check for Price Yes Active 6.19 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30
CRT0603-AY-8060EAS
Bourns Inc
Check for Price Yes Active 806 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30