Parametric results for: CRT0603-FY-1911EAS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0603fy1911eas
Select parts from the table below to compare.
Compare
Compare
CRT0603-FY-1911EAS
Bourns Inc
Check for Price Yes Active 1.91 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30