Filter Your Search
1 - 1 of 1 results
|
CRT0603-BW-6652ELF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 66.5 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |