Filter Your Search
1 - 1 of 1 results
|
CRT0402-FW-12R1GLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 12.1 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |