Filter Your Search
1 - 1 of 1 results
|
CRT0402-BZ-2492GLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 24.9 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |