Parametric results for: CRT0402-BY-33R0GLF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crt0402by33r0glf
Select parts from the table below to compare.
Compare
Compare
CRT0402-BY-33R0GLF
Bourns Inc
Check for Price Yes Yes Active 33 Ω 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30