Filter Your Search
1 - 1 of 1 results
|
CRS14JR300CT-A
Cal-Chip Electronics
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 387.3 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 |