Filter Your Search
1 - 1 of 1 results
|
CRS1210-2W-4420FT
VENKEL LTD
|
Check for Price | Yes | Active | 442 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | CHIP | compliant | Venkel |