Parametric results for: CRS1210-2W-20R0FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crs12102w20r0ft
Select parts from the table below to compare.
Compare
Compare
CRS1210-2W-20R0FT
VENKEL LTD
Check for Price Buy Yes Active 20 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 2.5 mm VENKEL LTD CHIP compliant Venkel