Filter Your Search
1 - 2 of 2 results
|
CRS12064R7+/-20%NATK100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 4.7 Ω | 20 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.5 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CRS12064R7+/-20%NATK100TAPE180MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 4.7 Ω | 20 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.5 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |