Filter Your Search
1 - 2 of 2 results
|
CRS12F1R00CT-EVA
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||
|
CRS12F1R00CT-FUA
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 707.1 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 |