Filter Your Search
1 - 1 of 1 results
|
CRS040215K+/-5%NATK100TAPE180MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 15 kΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 60 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 280 µm | 950 µm | 480 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |