Filter Your Search
1 - 2 of 2 results
|
CRS0402-16W-2432FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 24.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
CRS0402-16W-2432FT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 24.3 kΩ | 1 % | 63 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRS | 50 V | 150 °C | -55 °C | Chip | 2 | TR | 350 µm | 1 mm | 500 µm | VENKEL LTD | compliant | EAR99 |