Filter Your Search
1 - 2 of 2 results
|
CRO2580A
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 1 V | 25 MHz/V | 2.6 GHz | 2.56 GHz | 3 dBm | -111 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
CRO2580A-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 1 V | 35 MHz/V | 2.6 GHz | 2.56 GHz | 3 dBm | -110 dBc/Hz | 25 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |