Filter Your Search
1 - 1 of 1 results
|
CRN35-8-623JT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 62 kΩ | 5 % | 31 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN35 | 62 kΩ | BUSSED | 1 | 70 °C | CRN | YES | 25 V | e3 | 150 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 |