Parametric results for: CRN34-8-392JCT under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crn348392jct
Select parts from the table below to compare.
Compare
Compare
CRN34-8-392JCT
VENKEL LTD
Check for Price Yes Obsolete 3.9 kΩ 5 % 63 mW 1225 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CRN34 3.9 kΩ BUSSED 1 70 °C CRN YES 100 V e3 150 °C -55 °C Chip 8 10 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.1 mm VENKEL LTD CHIP, ROHS COMPLIANT compliant EAR99