Filter Your Search
1 - 1 of 1 results
|
CRN34-8-183JCT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 18 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN34 | 18 kΩ | BUSSED | 1 | 70 °C | CRN | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 |