Filter Your Search
1 - 1 of 1 results
|
CRN32-4-510JT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 5 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | CRN32 | 51 Ω | ISOLATED | 4 | 70 °C | CRN | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.08 mm | 3.1 mm | VENKEL LTD | SMT, 1220 | compliant | EAR99 |