Filter Your Search
1 - 2 of 2 results
|
CRN10-2-5490FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 549 Ω | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 549 Ω | ISOLATED | 2 | 70 °C | 549 Ω | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 1 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||
|
CRN10-2-5490F
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 % | 63 mW | 0404 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | CRN10 | 549 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | , 0404 | compliant |