Filter Your Search
1 - 3 of 3 results
|
CRN10-2-3480FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 348 Ω | 1 % | 63 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 25 V | e3 | 150 °C | -55 °C | Chip | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 1 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||||||
|
CRN10-2-3480F
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 % | 63 mW | 0404 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | CRN10 | 348 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | , 0404 | ||||||||||||||
|
CRN10-2-3480FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 348 Ω | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 348 Ω | ISOLATED | 2 | 70 °C | 348 Ω | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 1 mm | VENKEL LTD | compliant | EAR99 | SMT, 0404 | 8533.21.00.20 |