Parametric results for: CRMV2512BE130KFKNT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crmv2512be130kfknt
Select parts from the table below to compare.
Compare
Compare
CRMV2512BE130KFKNT
Vishay Intertechnologies
Check for Price Yes Active 130 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR, 7 INCH Platinum/Palladium/Gold (Pt/Pd/Au) ONE SURFACE 640 µm 6.35 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30