Filter Your Search
1 - 1 of 1 results
|
CRMV2512BA200KJKNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | Silver/Palladium (Ag/Pd) | ONE SURFACE | 640 µm | 6.35 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |