Parametric results for: CRMA2010AF499KFKEF under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crma2010af499kfkef
Select parts from the table below to compare.
Compare
Compare
CRMA2010AF499KFKEF
Vishay Intertechnologies
Check for Price Yes Active 499 kΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 640 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30