Parametric results for: CRMA1206BF19K6FKT5 under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crma1206bf19k6fkt5
Select parts from the table below to compare.
Compare
Compare
CRMA1206BF19K6FKT5
Vishay Intertechnologies
Check for Price No Active 19.6 kΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1 kV e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier ONE SURFACE 640 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30