Filter Your Search
1 - 1 of 1 results
|
CRM2512AFX-9100ELF
Bourns Inc
|
Check for Price | Yes | Active | 910 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 300 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | BOURNS INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |