Filter Your Search
1 - 1 of 1 results
|
CRM2512-JW-131ELF
Bourns Inc
|
$0.1740 | Yes | Active | 130 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CURRENT SENSING | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | BOURNS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |