Filter Your Search
1 - 1 of 1 results
|
CRM1210ADX-4873ELF
Bourns Inc
|
Check for Price | Yes | Active | 487 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | BOURNS INC | SMT, 1210 | unknown | EAR99 | 8533.21.00.30 |