Filter Your Search
1 - 1 of 1 results
|
CRM10JR027CT-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 27 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | STANDARD: IEC60068-2-58 | 70 °C | YES | 80 mV | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |