Filter Your Search
1 - 4 of 4 results
|
CRM10FR034CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 34 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL FILM | CRM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CRM10FR034CT-100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 34 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 92.2 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 520 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CRM10FR034CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 34 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRM10FR034CT-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 34 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 92.2 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 520 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |