Parametric results for: CRM0805-JW-394ELF under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crm0805jw394elf
Select parts from the table below to compare.
Compare
Compare
CRM0805-JW-394ELF
Bourns Inc
Check for Price Yes Active 390 kΩ 5 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.2 mm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30