Filter Your Search
1 - 10 of 11 results
|
CRM2010665K+-0.5%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 kΩ | 0.5 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665M+-1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 MΩ | 1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665K+-0.5%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 kΩ | 0.5 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM201066M5+-0.5%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 66.5 MΩ | 0.5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM201066M5+-1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 66.5 MΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665K+-0.5%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 kΩ | 0.5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665M+-1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 MΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665M+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 MΩ | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM201066M5+-1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 66.5 MΩ | 1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
CRM2010665K+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 665 kΩ | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRM | 1.5 kV | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |