Parametric results for: CRL1206-FW-3R00ELF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crl1206fw3r00elf
Select parts from the table below to compare.
Compare
Compare
CRL1206-FW-3R00ELF
Bourns Inc
Check for Price Yes Yes Obsolete 3 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 866 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30