Parametric results for: CRHV2512AF500MGLFT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crhv2512af500mglft
Select parts from the table below to compare.
Compare
Compare
CRHV2512AF500MGLFT
Vishay Intertechnologies
Check for Price Yes Active 500 MΩ 2 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV e2 155 °C -55 °C Rectangular 2 TR, 7 INCH Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.2004 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30 Vishay