Filter Your Search
1 - 1 of 1 results
|
CRHV2510CE150MMKSW
Vishay Intertechnologies
|
Check for Price | No | Active | 150 MΩ | 20 % | 600 mW | 2510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | 155 °C | -55 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |