Filter Your Search
1 - 2 of 2 results
|
CRHV2510AF20M0FKET
Vishay Techno
|
Check for Price | Yes | Yes | Active | 20 MΩ | 1 % | 600 mW | 2510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2510 | compliant | EAR99 | 8533.21.00.30 | ||
|
CRHV2510AF20M0FKET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 MΩ | 1 % | 600 mW | 2510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |