Filter Your Search
1 - 10 of 5,048 results
|
CRHV2510CE15M8FKD5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15.8 MΩ | 1 % | 600 mW | 2510 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | e2 | 150 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin/Silver (Sn95Ag5) | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
CRHV2510AE10M0JKSB
Vishay Intertechnologies
|
Check for Price | No | Active | 10 MΩ | 5 % | 600 mW | 2510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CRHV2510AD160MJKNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 MΩ | 5 % | 600 mW | 2510 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | 150 °C | -55 °C | Chip | 2 | Tray | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRHV2510CB866MFKNB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 866 MΩ | 1 % | 600 mW | 2510 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | 150 °C | -55 °C | Chip | 2 | Bulk | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRHV2510AC3G30KKNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 GΩ | 10 % | 600 mW | 2510 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | 150 °C | -55 °C | Chip | 2 | TR | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRHV2510CB274MFKNB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 274 MΩ | 1 % | 600 mW | 2510 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | 150 °C | -55 °C | Chip | 2 | Bulk | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRHV2510BC22G0JKN1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 GΩ | 5 % | 600 mW | 2510 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 2.5 kV | 150 °C | -55 °C | Chip | 2 | TR, 7 Inch | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRHV2510AF215MFKNW
Vishay Techno
|
Check for Price | Yes | Yes | Active | 215 MΩ | 1 % | 500 mW | 2510 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 70 °C | YES | 2.5 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | , 2510 | ||||||||||
|
CRHV2510AF1G33FKEB
Vishay Techno
|
Check for Price | Yes | Yes | Active | 1.33 GΩ | 1 % | 500 mW | 2510 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRHV | 70 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | , 2510 | ||||||||
|
CRHV2510BF4G30JKSW
Vishay Techno
|
Check for Price | No | No | Active | 4.3 GΩ | 5 % | 600 mW | 2510 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.5 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | TIN LEAD SILVER OVER NICKEL | ONE SURFACE | 635 µm | 6.35 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | SMT, 2510 |