Filter Your Search
1 - 1 of 1 results
|
CRHV1210BF100MFKF1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 MΩ | 1 % | 450 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.75 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | ONE SURFACE | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |