Filter Your Search
1 - 1 of 1 results
|
CRHP2512BD12M0DKNF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 MΩ | 0.5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR | ONE SURFACE | 635 µm | 6.35 mm | 3.2004 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |