Filter Your Search
1 - 1 of 1 results
|
CRHP2010CE220MGKST
Vishay Intertechnologies
|
Check for Price | No | Active | 220 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead/Silver (Sn62Pb36Ag2) | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |