Filter Your Search
1 - 1 of 1 results
|
CRHP1206CF150MKKF1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 MΩ | 10 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.675 kV | e2 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |