Parametric results for: CRGP2010J1M2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crgp2010j1m2
Select parts from the table below to compare.
Compare
Compare
CRGP2010J1M2
TE Connectivity
Check for Price Active 1.2 MΩ 5 % 1.25 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30