Filter Your Search
1 - 1 of 1 results
|
CRGH1206F4K02
TE Connectivity
|
Check for Price | Yes | Active | 4.02 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |