Parametric results for: CRGCQ0805J4R7 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crgcq0805j4r7
Select parts from the table below to compare.
Compare
Compare
CRGCQ0805J4R7
TE Connectivity
$0.0095 Yes Active 4.7 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity