Parametric results for: CRGCQ0402F6K98 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crgcq0402f6k98
Select parts from the table below to compare.
Compare
Compare
CRGCQ0402F6K98
TE Connectivity
Check for Price Yes Active 6.98 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30