Filter Your Search
1 - 2 of 2 results
|
CRG2010F82K
TE Connectivity
|
Check for Price | Yes | Yes | Active | 82 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CRG2010F82K5
TE Connectivity
|
Check for Price | Yes | Yes | Active | 82.5 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |