Parametric results for: CRG2010-V-1650FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 1,071 results

|
-
-
-
-
Manufacturer Part Number: crg2010
Select parts from the table below to compare.
Compare
Compare
CRG2010F0K165
TE Connectivity
Check for Price Active 165 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TIN WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F412K
TE Connectivity
Check for Price Yes Yes Active 412 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F24K3
TE Connectivity
Check for Price Yes Yes Active 24.3 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F3R65
TE Connectivity
Check for Price Yes Active 3.65 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F14R7
TE Connectivity
Check for Price Yes Active 14.7 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F0K374
TE Connectivity
Check for Price Active 374 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TIN WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010J100R
TE Connectivity
Check for Price Yes Yes Active 100 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Matte Tin (Sn) WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F1K
TE Connectivity
Check for Price Active 1 kΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TIN WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F69R8
TE Connectivity
Check for Price Yes Active 69.8 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
CRG2010F249R
TE Connectivity
Check for Price Yes Yes Active 249 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) WRAPAROUND 550 µm 5 mm 2.5 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30