Parametric results for: CRG1210F6K98 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: crg1210f6k98
Select parts from the table below to compare.
Compare
Compare
1-1623694-7
TE Connectivity
Check for Price Yes Obsolete 6.98 kΩ 1 % 250 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD CHIP not_compliant EAR99 8533.21.00.30
CRG1210F6K98
TE Connectivity
Check for Price Yes Obsolete 6.98 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm TE CONNECTIVITY LTD CHIP not_compliant EAR99 8533.21.00.30